EBA15DRAI

Heilind Number:SULEBA15DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRAI

Detailed Description

Introducing the EBA15DRAI, a high-performance female board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows and 30 positions, it offers ample connectivity options. The gold-plated contacts and threaded mounting type guarantee secure and efficient connections. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Its right-angle orientation and full bellow contact type further enhance its versatility. The Matte Tin termination plating ensures long-lasting performance. Ideal for use in aerospace, defense, and other hi-rel applications, the EBA15DRAI is a dependable solution for all your connectivity needs.