EBA15DRAN

Heilind Number:SULEBA15DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DRAN

Detailed Description

Introducing the EBA15DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 30 positions, this connector offers reliable connectivity in a compact package. The female gender and right-angle orientation make it suitable for a variety of electronic devices. Featuring PBT and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. With a voltage rating of 750VAC and amperage of 3A, it meets stringent industry standards. The thru-hole termination method and matte tin plating further enhance its reliability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 10.95mm and width of 8.38mm, it is space-efficient. Whether used in aerospace, industrial, or telecommunications applications, the EBA15DRAN guarantees high performance and longevity. Upgrade your connectivity solutions with this top-of-the-line connector.