EBA15DRAS

Heilind Number:SULEBA15DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DRAS

Detailed Description

Introducing the EBA15DRAS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows with a pitch of 3.18mm, allowing for secure mating with compatible male headers. Its contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. With an amperage rating of 3A and a voltage capability of 750VAC, this connector is suitable for power-intensive applications. The right-angle orientation and side-hole mount type offer flexibility in installation, while the full bellow contact type guarantees a stable connection. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. The termination method is through-hole with matte tin plating, providing strong solder joints for long-term reliability. With 30 positions and a tail length of 3.18mm, this connector is perfect for high-density PCB layouts. Trust the EBA15DRAS for seamless connectivity in your critical systems.