EBA15DREH-S13

Heilind Number:SULEBA15DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DREH-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DREH-S13

Detailed Description

The EBA15DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 750VAC, it ensures safe and efficient power transmission. The female gender, 2 rows, and 30 positions provide versatile connectivity options. Gold contact plating and a termination method of Card Extender guarantee optimal signal integrity. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. Its termination plating of Matte Tin ensures durability and longevity. The EBA15DREHS13 is a reliable solution for high-reliability applications where secure and high-speed connections are essential.