EBA15DREH

Heilind Number:SULEBA15DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DREH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DREH

Detailed Description

Introducing the EBA15DREH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring two rows of eyelet terminations made of durable Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and corrosion resistance. With a pitch of 3.18 mm and a voltage rating of 750 VAC, it is suitable for a wide range of applications. The straight orientation and 30 positions offer seamless integration into your PCB layout. Operating efficiently in temperatures ranging from -65 to 125 °C, the EBA15DREH guarantees consistent performance in extreme conditions. With a compact height of 10.95 mm and width of 8.38 mm, it is ideal for space-constrained designs. Trust in this connector for your high-reliability projects, as its Matte Tin termination plating and Full Bellow contact type ensure long-lasting durability. Upgrade your connectivity solutions with the EBA15DREH.