EBA15DREI-S13

Heilind Number:SULEBA15DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DREI-S13

Detailed Description

The EBA15DREIS13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 750VAC. With a threaded mount type and card extender termination method, it offers secure and easy installation. The connector has two rows with 30 positions and a pitch of 3.18mm, making it suitable for compact designs. Its full bellow contact type and straddle orientation further enhance connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its matte tin termination plating ensures durability. With a compact size of 10.95mm x 8.38mm, the EBA15DREIS13 is a versatile solution for various PCB connectivity needs.