EBA15DREI

Heilind Number:SULEBA15DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DREI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DREI

Detailed Description

Introducing the EBA15DREI, a high-quality board-to-board PCB connector designed for reliable power transmission. With a current rating of 3A and a voltage capacity of 750VAC, this connector is perfect for demanding industrial applications. Featuring a female gender, it offers a secure connection with two rows of contacts for enhanced stability. The termination method using eyelets ensures easy and durable installation. Constructed with PBT and phosphor bronze materials, and gold-plated for optimal conductivity, this connector guarantees long-lasting performance even in harsh environments. With a pitch of 3.18mm and 30 positions, it allows for efficient signal transmission. Operating within a wide temperature range from -65 to 125°C, and with matte tin termination plating, it is suitable for various operating conditions. The straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient on the PCB. Trust the EBA15DREI for seamless and dependable connectivity in your electronic systems.