EBA15DREN-S13

Heilind Number:SULEBA15DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DREN-S13

Detailed Description

The EBA15DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its two-row design and female gender make it versatile for various circuit board configurations. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. The full bellow contact type and straddle orientation further enhance signal integrity. With 30 positions and a pitch of 3.18mm, this connector is ideal for high-density connections. It can handle up to 3A of current and 750VAC, meeting stringent power requirements. The termination method is card extender, with matte tin plating for soldering. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The connector's compact size, measuring 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained applications. Whether in aerospace, defense, or industrial settings, the EBA15DREN-S13 delivers the durability and performance needed for mission-critical systems.