EBA15DREN

Heilind Number:SULEBA15DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DREN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DREN

Detailed Description

Introducing the EBA15DREN, a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in extreme conditions. Featuring a female gender, two rows, and eyelet termination method, it offers easy and secure installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the full bellow contact type ensures a stable connection. With a pitch of 3.18mm and voltage rating of 750 VAC, it is suitable for a wide range of applications. Operating temperature range of -65 to 125°C and matte tin termination plating further enhance its durability. Measuring 10.95mm in height and 8.38mm in width, the EBA15DREN is compact yet efficient, making it an ideal choice for various electronic devices and systems. Upgrade your connectivity solutions with this premium connector, a must-have for any PCB assembly project.