EBA15DRES

Heilind Number:SULEBA15DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRES
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRES

Detailed Description

Introducing the EBA15DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage rating of 750VAC, it offers robust power transmission capabilities. The female gender, side-hole mount type, and eyelet termination method make it easy to install and secure. With 30 positions and 2 rows, it provides ample connectivity options. The gold-plated phosphor bronze contacts guarantee excellent signal integrity, while the full bellow design allows for smooth mating. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh conditions. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Trust the EBA15DRES for your critical connectivity needs in aerospace, defense, and other hi-rel industries.