EBA15DRJH

Heilind Number:SULEBA15DRJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRJH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRJH

Detailed Description

Introducing the EBA15DRJH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female gender, two rows, and clearance hole mount type make installation easy and efficient. Gold-plated phosphor bronze contacts offer excellent conductivity, while the full bellow design ensures a secure connection. With 30 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact size, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. The matte tin termination plating guarantees long-term durability. Trust the EBA15DRJH for high-reliability connectivity in your critical systems.