EBA15DRJN

Heilind Number:SULEBA15DRJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRJN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRJN

Detailed Description

Introducing the EBA15DRJN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 30 positions each, offering ample connectivity options. With a pitch of 3.18mm and voltage rating of 750VAC, it ensures reliable power and signal transmission. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation provide secure and efficient mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method of thru hole with matte tin plating ensures easy installation and durability. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on PCBs. Ideal for industrial and commercial electronics, the EBA15DRJN is a reliable choice for your connectivity needs.