EBA15DRJS

Heilind Number:SULEBA15DRJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRJS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DRJS

Detailed Description

Introducing the EBA15DRJS, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze, this connector ensures optimal performance in even the most demanding environments. With a 3A amperage rating and 750VAC voltage capacity, it guarantees safe and stable power transmission. The female gender, two rows, and side hole mount type make it versatile for various applications. Gold-plated phosphor bronze contacts with a pitch of 3.18mm provide excellent conductivity, while the full bellow contact type and thru-hole termination method ensure secure connections. With 30 positions and a compact design, it offers ample connectivity in limited spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Trust the EBA15DRJS for premium board-to-board connectivity that meets your high standards.