EBA15DRMD

Heilind Number:SULEBA15DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DRMD

Detailed Description

Introducing EBA15DRMD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with 30 positions, offering ample room for secure wire wrap terminations. Crafted with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh operating conditions ranging from -65 to 125°C. The gold-plated Phosphor Bronze contacts guarantee optimal signal transmission while the matte tin termination plating enhances durability. With a pitch of 3.18mm (.125in) and a clearance hole mount type, installation is a breeze. Boasting a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for high-power applications. Its straight orientation, 14.22mm (.56in) tail length, and compact 9.4mm (.37in) width make it versatile for various PCB designs. Whether you're working on commercial electronics or industrial machinery, the EBA15DRMD connector delivers unrivaled quality and performance. Elevate your connectivity solutions with this essential component.