EBA15DRMH-S288

Heilind Number:SULEBA15DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRMH-S288

Detailed Description

The EBA15DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in various environments. With a current rating of 3A and a voltage capacity of 750VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and 30 positions with loop bellow contacts guarantee secure mating. The termination method of card extender and contact plating of gold offer excellent conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for both standard and harsh conditions. The connector's clearance hole mount type, straddle orientation, and matte tin termination plating further enhance its performance and versatility. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it is space-efficient on PCBs. Whether used in aerospace, military, or industrial systems, the EBA15DRMH-S288 meets the highest standards of quality and durability.