EBA15DRMH

Heilind Number:SULEBA15DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DRMH

Detailed Description

Introducing the EBA15DRMH, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 750VAC. Featuring a female gender and two rows of 30 positions each, it offers ample connectivity options. The clearance hole mount type and wire wrap termination method guarantee easy and secure installation. With gold-plated Phosphor Bronze contacts and matte tin termination plating, this connector ensures excellent conductivity and longevity. Its loop bellow contact type and straight orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a compact design measuring just 15.49mm in height and 9.4mm in width, the EBA15DRMH is perfect for space-constrained applications. Whether it's for aerospace, medical, or industrial use, this connector is a reliable solution for your PCB connectivity needs.