| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA15DRMI-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEBA15DRMI-S288 |
EBA15DRMI-S288
| Heilind Number: | SULEBA15DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA15DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA15DRMI-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage withstand of 750VAC, this connector is perfect for industrial applications. Featuring two rows of 30 gold-plated phosphor bronze contacts with a pitch of 3.18mm, it ensures secure and low-resistance connections. The threaded mounting and card extender termination method offer easy and stable installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the EBA15DRMIS288 for high-reliability connectivity in your mission-critical systems.

