EBA15DRMI

Heilind Number:SULEBA15DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DRMI

Detailed Description

Featuring a robust design, the EBA15DRMI PCB connector is engineered for high-performance applications. With a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity in demanding environments. Boasting a 3A amperage and 750VAC voltage rating, it guarantees efficient power transmission. The two rows of contacts, terminated through wire wrap, offer secure attachment to the PCB. Contact materials plated with gold and matte tin provide excellent conductivity and corrosion resistance. The straight orientation and loop bellow contact type further enhance signal integrity. With 30 positions and a pitch of 3.18mm, this connector is ideal for complex circuit connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether used in board-to-board or card edge connections, the EBA15DRMI ensures optimal performance, making it a vital component for any electronic system.