EBA15DRMN-S288

Heilind Number:SULEBA15DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRMN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DRMN-S288

Detailed Description

The EBA15DRMN-S288 Board To Board PCB Connector is a high-performance component designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 750VAC, this connector is suitable for power and signal transmission. Its 30 positions, arranged in 2 rows with a pitch of 3.18mm, offer ample connectivity options. The termination method of Card Extender and loop bellow contact type provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in varied conditions. Termination plating of Matte Tin ensures longevity and corrosion resistance. This connector, oriented for straddle mounting, with a low profile of 15.49mm and compact width of 9.4mm, is space-efficient without compromising performance. Gold contact plating further enhances conductivity. A reliable choice for industrial and commercial applications, the EBA15DRMN-S288 meets the requirements for high-reliability electronic systems.