EBA15DRMS-S288

Heilind Number:SULEBA15DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRMS-S288

Detailed Description

The EBA15DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures both durability and reliable conductivity. With an amperage rating of 3A and a voltage capacity of 750 VAC, it meets the needs of power-intensive systems while maintaining excellent signal integrity. Featuring a gender-specific design for optimal connectivity, it offers two rows of 30 positions each, accommodating complex circuitry. The side-hole mount type and card extender termination method facilitate easy installation. Gold-plated phosphor bronze contacts with a loop bellow design guarantee low contact resistance and enhanced lifespan. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Its compact size, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures secure solder connections. Overall, the EBA15DRMS-S288 is a top choice for high-reliability board-to-board connections in critical systems.