EBA15DRMS

Heilind Number:SULEBA15DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRMS

Detailed Description

Introducing our high-performance PCB connector, SKU EBA15DRMS, designed for seamless electronic connections. This female connector features PBT and Phosphor Bronze construction with Gold contact plating, ensuring optimal conductivity and durability. With a pitch of 3.18mm and two rows of 30 positions each, it offers ample connectivity options. The termination method is wire wrap, making installation a breeze. Operating at a voltage of 750 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation and side-hole mount type provide versatility in placement. With a tail length of 14.22mm and a compact connector height of 15.49mm, it's space-efficient. The matte tin termination plating enhances its reliability. Certified for an operating temperature range of -65 to 125°C, it's ideal for harsh environments. Perfect for hi-rel applications, this connector is a must-have for your electronic projects.