EBA15DRMT-S288

Heilind Number:SULEBA15DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRMT-S288

Detailed Description

Introducing the EBA15DRMT-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 30 positions, it offers ample connectivity options. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet robust. The matte tin termination plating ensures durability. Ideal for use in aerospace, defense, and industrial applications, the EBA15DRMT-S288 is a reliable solution for your connectivity needs.