EBA15DRMT

Heilind Number:SULEBA15DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRMT

Detailed Description

Introducing the EBA15DRMT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and reliability. With a 3A amperage capacity and 750VAC voltage rating, it is ideal for power and signal transmission. The female gender, two rows, and threaded mount type offer secure and stable connections. Using wire wrap termination method, it guarantees efficient installation. The gold-plated phosphor bronze contacts with a loop bellow design provide excellent conductivity and signal integrity. With 30 positions and a pitch of 3.18mm, it allows for versatile PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for industrial and harsh environments. The matte tin termination plating ensures long-term performance. With a compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained applications. Trust the EBA15DRMT for your connectivity needs in aerospace, military, and industrial systems.