EBA15DRSD-S288

Heilind Number:SULEBA15DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRSD-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA15DRSD-S288, is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage rating of 750VAC, this connector ensures reliable power transmission. Featuring two rows with 30 positions and a pitch of 3.18mm, it offers a secure and efficient connection. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is card extender with a clearance hole mount type, while the contact type is loop bellow for optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating is matte tin, further enhancing its durability. This connector is part of our Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors product categories, offering versatile connectivity solutions. (Continued)