EBA15DRSD

Heilind Number:SULEBA15DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRSD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRSD

Detailed Description

Introducing the EBA15DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage, it is suitable for power and signal transmission. The 30-position, 2-row design offers ample connectivity options, while the thru-hole termination method guarantees secure attachment to the PCB. Gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact form factor, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures long-term performance. Whether used in aerospace, defense, or industrial applications, the EBA15DRSD delivers unmatched reliability and performance.