EBA15DRSH-S288

Heilind Number:SULEBA15DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRSH-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA15DRSH-S288. Designed for high-performance applications, this connector features a female gender with two rows for secure connectivity. With a clearance hole mount type and card extender termination method, installation is quick and convenient. The contact material is phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets stringent electrical requirements. The loop bellow contact type and straddle orientation provide optimal functionality. With 30 positions and a tail length of 4.45mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. With a compact height of 15.49mm and width of 9.4mm, it saves valuable PCB space. The matte tin termination plating enhances durability. Classified under the Board To Board PCB Connectors category, it is ideal for various electronic systems. Rest assured, our EBA15DRSHS288 connector delivers exceptional quality and performance.