EBA15DRSH

Heilind Number:SULEBA15DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRSH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRSH

Detailed Description

Introducing the EBA15DRSH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm (.125 in), accommodating 30 positions for secure and efficient connectivity. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at a voltage of 750 VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its straight orientation and loop bellow contact type provide optimal performance in various setups. With a tail length of 4.83mm (.19 in) and a low connector height of 15.49mm (.61 in), it offers versatility in design. The termination plating of matte tin enhances durability and longevity, while the wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. The EBA15DRSH is a top choice for engineers and designers seeking a dependable and efficient PCB connector solution.