EBA15DRSI-S288

Heilind Number:SULEBA15DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRSI-S288

Detailed Description

EBA15DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 30 positions each, this connector ensures secure and reliable connections. Featuring a female gender and loop bellow contact type, it offers excellent conductivity and signal integrity. The contact material is phosphor bronze with gold plating, guaranteeing long-lasting durability. Operating at a voltage of 750 VAC and amperage of 3A, it is suitable for power and signal transmission. The termination method is card extender with threaded mount type, providing easy and secure installation. With an operating temperature range of -65 to 125°C and termination plating of matte tin, this connector is ideal for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration. Perfect for use in aerospace, military, and industrial applications, the EBA15DRSI-S288 connector meets the highest standards of quality and reliability.