EBA15DRSI

Heilind Number:SULEBA15DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRSI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRSI

Detailed Description

Introducing the EBA15DRSI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and long-lasting performance. With a 3A amperage rating and 750VAC voltage, it is suitable for high-power applications. The female gender, two rows, and threaded mount type offer easy and secure installation on PCBs. Using the proven termination method of thru-hole soldering, the connector guarantees stable connections. Gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures low contact resistance. With 30 positions and a pitch of 3.18mm, it offers versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte tin termination plating enhances solderability. Classified under hi-rel connectors, the EBA15DRSI is trusted for mission-critical applications. Upgrade your PCB designs with this top-of-the-line connector for unmatched performance and reliability.