EBA15DRSN-S288

Heilind Number:SULEBA15DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRSN-S288

Detailed Description

Introducing the EBA15DRSN-S288, a high-performance PCB connector designed for optimal connectivity in demanding environments. Featuring a dual-row layout with 30 female contact positions, this connector offers reliable power and signal transmission. The contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. With a voltage rating of 750 VAC and an amperage of 3A, it meets the requirements for various applications. The termination method, utilizing a card extender and matte tin plating, guarantees secure and efficient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of .61 inches and a width of 9.4mm, makes it suitable for space-constrained PCB layouts. Trust in the EBA15DRSN-S288 for superior board-to-board connectivity in your projects.