| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA15DRSN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEBA15DRSN |
EBA15DRSN
| Heilind Number: | SULEBA15DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA15DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA15DRSN Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable operation even in demanding environments. With a 3A amperage rating and 750VAC voltage capacity, it guarantees efficient power transmission. The gold-plated contacts and matte tin termination offer excellent conductivity and durability. Its 30 positions and 2 rows accommodate multiple connections, while the straight orientation and 3.18mm pitch provide easy integration. Ideal for industrial applications, the EBA15DRSN operates flawlessly in temperatures ranging from -65 to 125°C. Upgrade your PCB setups with this premium connector, a must-have for any electronic project.

