EBA15DRSS-S288

Heilind Number:SULEBA15DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRSS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DRSS-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA15DRSS-S288, is a high-performance female connector designed for reliable signal transmission in electronic devices. With two rows and 30 positions, this connector offers ample connectivity. It features a side hole mount type and termination method via card extender for easy installation. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity. Operating at 750 VAC and 3A, this connector is suitable for various applications. Its loop bellow contact type and straddle orientation further enhance its functionality. With a temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB designs. Trusted for its quality and performance, this connector is a must-have for any electronic assembly project.