EBA15DRSS

Heilind Number:SULEBA15DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRSS

Detailed Description

EBA15DRSS - This high-performance board-to-board PCB connector, featuring PBT and Phosphor Bronze construction, is designed for reliability in demanding environments. With a 3A amperage rating and 750VAC voltage capability, it ensures efficient power transmission. The female connector, with two rows of 30 positions each, offers ample connectivity options. Its side hole mount type and through-hole termination method provide secure attachment to PCBs. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. With a pitch of 3.18mm (.125in) and a straight orientation, it allows for easy and precise mating. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The connector, with a compact height of 15.49mm (.61in) and width of 9.4mm (.37in), is ideal for space-constrained designs. Tailored for high-reliability applications, it features matte tin termination plating and complies with stringent quality standards. A versatile solution for intricate PCB connections, the EBA15DRSS is a must-have component for robust electronic systems.