EBA15DRST-S288

Heilind Number:SULEBA15DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRST-S288

Detailed Description

Introducing the EBA15DRST-S288 Board-To-Board PCB Connector, a high-performance solution for your connectivity needs. With a rugged build featuring PBT and Phosphor Bronze materials, this connector ensures reliable operation even in demanding environments. The female gender, threaded mount type, and card extender termination method offer easy and secure installation. Boasting a 3A amperage rating and 750VAC voltage capacity, it guarantees efficient power transmission. Its 30 positions with loop bellow contacts and gold plating deliver excellent signal integrity. Designed for versatility, it accommodates a wide operating temperature range from -65 to 125°C. The Matte Tin termination plating enhances durability, making it ideal for various applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity setup with the EBA15DRSTS288, the perfect choice for high-reliability connections.