EBA15DRST

Heilind Number:SULEBA15DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DRST

Detailed Description

The EBA15DRST is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. The connector boasts 30 positions with a pitch of 3.18mm, ensuring seamless connectivity. Constructed with durable PBT and phosphor bronze materials, and plated with gold for enhanced conductivity, this connector guarantees long-lasting performance. With an operating temperature range of -65 to 125°C, it is suitable for use in various environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust in the EBA15DRST for all your high-reliability PCB connection needs.