EBA15DRTH

Heilind Number:SULEBA15DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRTH
ECAD Model:
3D Model

Description:

ROHS COMPLIANT LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRTH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRTH

Detailed Description

Introducing the ROHS COMPLIANT LEAD FREE Female Board To Board PCB Connector, EBA15DRTH. Designed for high-performance applications, this connector features a 3 A amperage and 750 VAC voltage rating, ensuring reliable power transmission. With two rows and 30 positions, it offers ample connectivity options. The Thru Hole mount type and Gold contact plating guarantee secure and durable connections. Constructed with Phosphor Bronze contacts and Matte Tin termination plating, it meets stringent industry standards for quality and performance. Its straight orientation and Full Bellow contact type make it easy to install and use. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. With a compact size measuring 10.95 mm in height and 8.38 mm in width, it is ideal for space-constrained PCB layouts. Whether for commercial or industrial applications, this connector is a versatile and dependable choice.