EBA15DRTI-S13

Heilind Number:SULEBA15DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DRTI-S13

Detailed Description

Introducing the EBA15DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 30 positions spread across 2 rows, this connector ensures secure and reliable connections. Its threaded mount type and card extender termination method offer easy installation and maintenance. Featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. Operating at voltages up to 750VAC and temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The full bellow contact type and straddle orientation further enhance its stability, making it ideal for mission-critical systems. With a compact size of 10.95mm in height and 8.38mm in width, it saves space while delivering high performance. The termination plating of matte tin ensures long-term reliability, meeting the highest industry standards. Trust the EBA15DRTI-S13 for seamless and efficient board-to-board connections in your projects.