EBA15DRTI

Heilind Number:SULEBA15DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRTI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DRTI

Detailed Description

Introducing our high-performance Board to Board PCB Connector, SKU EBA15DRTI. Designed for seamless power and signal transmission in demanding environments, this connector features a rugged construction with PBT and Phosphor Bronze materials. With an amperage rating of 3A and a voltage tolerance of 750VAC, it ensures reliable connectivity. The two-row, threaded mount design with thru-hole termination offers secure attachment to PCBs. Gold-plated contacts on a pitch of 3.18mm provide optimal conductivity, while the Full Bellow contact type guarantees durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various industrial applications. With 30 positions and a compact size (10.95mm x 8.38mm), it offers versatility without compromising on performance. Trust in the quality and reliability of our EBA15DRTI connector for your connectivity needs.