EBA15DRTS

Heilind Number:SULEBA15DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRTS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRTS

Detailed Description

Introducing the EBA15DRTS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a gender of Female and two rows for efficient connectivity, this connector features a side hole mount type and thru-hole termination method for secure attachment. Crafted with PBT and Phosphor Bronze materials, it ensures durability and stability under extreme conditions. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.18mm and voltage rating of 750VAC, it is suitable for various applications. The Full Bellow contact type and straight orientation further enhance its functionality. The connector has 30 positions and a tail length of 5.08mm, meeting diverse connectivity needs. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. With a compact design featuring a height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. The termination plating of Matte Tin ensures long-term reliability. Classified under the hi-rel category, the EBA15DRTS is a top choice for aerospace, defense, and industrial applications requiring robust PCB connectivity solutions.