EBA15DRXH

Heilind Number:SULEBA15DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRXH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRXH

Detailed Description

Introducing the EBA15DRXH, a high-performance board to board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector features two rows of contacts with a pitch of 3.18mm (.125in) and can handle an amperage of 3A at a voltage of 750VAC. Its Full Bellow contact type ensures reliable connectivity, while the gold-plated contacts offer excellent conductivity. With a straight orientation and 30 positions, it provides ample connectivity options. The connector's clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. Measuring at 10.95mm (.431in) in height and 8.38mm (.33in) in width, with a tail length of 4.7mm (.185in), it offers a compact yet robust solution for your PCB connectivity needs. Trust in the EBA15DRXH for high-reliability performance in critical systems.