EBA15DRXI

Heilind Number:SULEBA15DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRXI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DRXI

Detailed Description

Introducing the EBA15DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The gold-plated contacts offer superior conductivity, while the threaded mounting and through-hole termination method guarantee secure attachment to the PCB. With a straight orientation, 30 positions, and a voltage rating of 750 VAC, this connector is suitable for a wide range of power and signal transmission needs. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace applications where durability and performance are paramount. Upgrade your connectivity solution with the EBA15DRXI for seamless and dependable board-to-board connections.