EBA15DRXN

Heilind Number:SULEBA15DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRXN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DRXN

Detailed Description

Introducing the EBA15DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in extreme environments. With an amperage rating of 3A and voltage capability of 750VAC, it meets stringent power requirements. The two-row configuration and straight orientation with 30 positions offer versatility in circuit design. Through-hole termination method and matte tin plating guarantee secure and lasting connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where ruggedness is essential. With a compact height of 10.95mm and width of 8.38mm, it saves valuable board space. Trust the EBA15DRXN for high-reliability connectivity in your critical systems.