EBA15DRYH

Heilind Number:SULEBA15DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRYH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRYH

Detailed Description

Introducing the EBA15DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it meets the most stringent power requirements. The female gender and straight orientation, along with 30 positions and two rows, offer versatile connectivity options. Gold-plated phosphor bronze contacts and matte tin terminations guarantee optimal signal transmission and long-term durability. With a clearance hole mount and through-hole termination method, installation is quick and easy. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. The EBA15DRYH is the perfect choice for high-reliability applications where performance and durability are essential.