EBA15DRYI-S13

Heilind Number:SULEBA15DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRYI-S13

Detailed Description

Introducing the EBA15DRYI-S13, a high-performance PCB connector designed for demanding applications. With a pitch of 3.18mm and 30 positions, this connector features two rows of female contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Its threaded mount type and card extender termination method offer secure and easy installation. Operating at a voltage of 750 VAC and an impressive amperage of 3A, this connector is suitable for high-power systems. The full bellow contact type and straddle orientation further enhance its stability and performance. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is built to withstand harsh environmental conditions. Measuring 10.95mm in height and 8.38mm in width, the EBA15DRYIS13 is compact yet robust, making it ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity with this exceptional board-to-board connector.