| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA15DRYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA15DRYI |
EBA15DRYI
| Heilind Number: | SULEBA15DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA15DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze female connector, featuring a durable design perfect for high-reliability applications. With a 3A amperage rating and 750VAC voltage capacity, this connector ensures efficient power transmission. Its two rows of contacts, threaded mount type, and 30 positions make it ideal for board-to-board or card edge connections. The gold-plated phosphor bronze contacts offer superior conductivity, while the matte tin termination plating guarantees secure attachment. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand even the harshest environments. Don't compromise on quality - choose the EBA15DRYI for your connectivity needs.

