EBA15DRYN

Heilind Number:SULEBA15DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRYN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DRYN

Detailed Description

Introducing the EBA15DRYN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity with a current rating of 3A and a voltage withstand of 750 VAC. With two rows of 30 positions each, it provides ample connectivity options. The contact material is Gold-plated Phosphor Bronze, ensuring excellent signal transmission. Its Full Bellow contact type and Straight orientation make it ideal for board-to-board connections. With a termination method of Thru Hole and a pitch of 3.18mm, it offers easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The Matte Tin termination plating adds to its durability. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB. Certified for high reliability, the EBA15DRYN is the perfect choice for your connectivity needs.