EBA15DRYS

Heilind Number:SULEBA15DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRYS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DRYS

Detailed Description

Introducing the EBA15DRYS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 30 contacts, with a pitch of 3.18mm (.125in), ensuring reliable and efficient connectivity. Constructed with PBT and Phosphor Bronze materials, it offers superior durability and performance. The termination method of Thru Hole and side-hole mount type make it easy to install on PCBs. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The contacts are made of Phosphor Bronze with Gold plating, ensuring excellent conductivity and resistance to corrosion. Its straight orientation and full bellow contact type further enhance its functionality. The connector also features matte tin termination plating, meeting industry standards for reliability. With a tail length of 11.18mm (.44in) and a compact design, it offers flexibility in PCB layout while saving space. Whether used in aerospace, defense, or industrial applications, the EBA15DRYS guarantees high-quality performance and durability. Upgrade your connectivity solutions with this advanced PCB connector.