EBA15DTAI

Heilind Number:SULEBA15DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DTAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DTAI

Detailed Description

Introducing the EBA15DTAI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a compact form factor, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. Its two rows of contacts, threaded mount type, and through-hole termination method offer secure and stable connectivity. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity, while the loop bellow contact type and right-angle orientation optimize space utilization. With 30 positions and a voltage rating of 750 VAC, this connector is suitable for a wide range of high-power applications. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, and with a matte tin termination plating, it meets stringent industry standards for reliability. Perfect for demanding environments, the EBA15DTAI is a must-have component for your electronic projects.