EBA15DTAN

Heilind Number:SULEBA15DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DTAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DTAN

Detailed Description

Introducing the EBA15DTAN, a high-performance board-to-board PCB connector meticulously crafted for demanding applications. This female connector, featuring PBT and Phosphor Bronze construction, ensures durability and reliability in every connection. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity even in high-voltage environments, rated up to 750 VAC. Its 30 positions, arranged in two rows with a 3.18mm pitch, offer seamless connectivity. The right-angle orientation and no mounting requirement make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for harsh industrial settings. Its compact design, with a height of 15.49 mm and width of 9.4 mm, saves valuable PCB space. The termination method through hole with matte tin plating ensures secure and lasting connections. Trust the EBA15DTAN for top-tier performance in your electronic assemblies.