EBA15DTAS

Heilind Number:SULEBA15DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DTAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DTAS

Detailed Description

Introducing the EBA15DTAS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this female connector features two rows for efficient signal transmission. The side hole mount type and thru-hole termination method ensure secure attachment to PCBs. Its contact material, made of phosphor bronze with gold plating, guarantees optimal conductivity and durability. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent industry standards for reliability. The loop bellow contact type offers superior contact stability, while the right-angle orientation and 30 positions cater to diverse connection needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various environments. With a compact height of 15.49mm and width of 9.4mm, it saves precious board space without compromising performance. The matte tin termination plating enhances solderability, making installation a breeze. Whether for consumer electronics or industrial applications, the EBA15DTAS guarantees seamless and durable connectivity, earning its place as a reliable component in any project.